


V07P30AUTO | |
---|---|
DigiKey Part Number | F6427-ND |
Manufacturer | |
Manufacturer Product Number | V07P30AUTO |
Description | VARISTOR 47V 800A DISC 7MM |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 47 V 800 A Varistor 1 Circuit Through Hole Disc 7mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 30 V | |
Maximum DC Volts | 34 V | |
Varistor Voltage (Min) | 42.3 V | |
Varistor Voltage (Typ) | 47 V | |
Varistor Voltage (Max) | 51.7 V | |
Current - Surge | 800 A | |
Energy | 7J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1350 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q200 | |
Mounting Type | Through Hole | |
Package / Case | Disc 7mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $3.96600 | $39.66 |
25 | $3.28440 | $82.11 |
100 | $2.50850 | $250.85 |
250 | $2.12696 | $531.74 |
500 | $1.89230 | $946.15 |
1,400 | $1.61199 | $2,256.79 |
2,800 | $1.46083 | $4,090.32 |
5,600 | $1.33419 | $7,471.46 |