


V05E40P | |
|---|---|
DigiKey Part Number | F6197-ND |
Manufacturer | |
Manufacturer Product Number | V05E40P |
Description | VARISTOR 68V 500A DISC 5MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 68 V 500 A Varistor 1 Circuit Through Hole Disc 5mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 40 V | |
Maximum DC Volts | 56 V | |
Varistor Voltage (Min) | 61.2 V | |
Varistor Voltage (Typ) | 68 V | |
Varistor Voltage (Max) | 74.8 V | |
Current - Surge | 500 A | |
Energy | 5J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 500 pF @ 1 MHz | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 5mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.38000 | $2.38 |
| 10 | $1.66900 | $16.69 |
| 25 | $1.48000 | $37.00 |
| 100 | $1.27520 | $127.52 |
| 250 | $1.17732 | $294.33 |
| 500 | $1.11828 | $559.14 |
| 1,500 | $1.04517 | $1,567.75 |
| 3,000 | $1.00941 | $3,028.23 |
| 6,000 | $0.97996 | $5,879.76 |

