


TVM480A100.5S3S | |
---|---|
DigiKey Part Number | 5666-TVM480A100.5S3S-ND |
Manufacturer | |
Manufacturer Product Number | TVM480A100.5S3S |
Description | 3 PHASE LINE MONITOR |
Customer Reference | |
Detailed Description | Voltage Asymmetry, Phase Loss, Phase Sequence 480VAC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Voltage Asymmetry, Phase Loss, Phase Sequence | |
Trip Status | Energized High/Low | |
Trip Range | - | |
Delay Time | Fixed, 0.50 Sec | |
Voltage - Supply | 480VAC | |
Output Type | Relay | |
Circuit | SPDT (1 Form C) | |
Contact Rating @ Voltage | 10A @ 240VAC | |
Mounting Type | Panel Mount | |
Operating Temperature | -40°C ~ 55°C |