


TSM250-130F-2 | |
---|---|
DigiKey Part Number | TSM250-130F-2TR-ND - Tape & Reel (TR) TSM250-130F-2CT-ND - Cut Tape (CT) TSM250-130F-2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TSM250-130F-2 |
Description | PTC RESET FUSE 60V 130MA 4SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V 130 mA Ih Surface Mount 4-SMD |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V | |
Current - Hold (Ih) (Max) | 130 mA | |
Current - Trip (It) | 260 mA | |
Current - Max | 3 A | |
Time to Trip | 2.4 s | |
Resistance - Initial (Ri) (Min) | 4 Ohms | |
Resistance - Post Trip (R1) (Max) | 15 Ohms | |
Resistance - 25°C (Typ) | 9 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD | |
Size / Dimension | 0.337" L x 0.323" W (8.55mm x 8.20mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.354" (9.00mm) | |
Lead Spacing | - | |
Approval Agency | UL | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $23.71000 | $23.71 |
5 | $19.62600 | $98.13 |
10 | $18.11000 | $181.10 |
50 | $15.02500 | $751.25 |
100 | $13.86020 | $1,386.02 |
250 | $12.45204 | $3,113.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
600 | $10.11013 | $6,066.08 |
1,200 | $9.31328 | $11,175.94 |
1,800 | $9.08090 | $16,345.62 |