TSL250-080F-2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TSL250-080F-2
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TSL250-080F-2

DigiKey Part Number
TSL250-080F-2TR-ND - Tape & Reel (TR)
TSL250-080F-2CT-ND - Cut Tape (CT)
TSL250-080F-2DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TSL250-080F-2
Description
PTC RESET FUSE 80V 80MA 2SMD
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 80V (250V Int) 80 mA Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
80V (250V Int)
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
240 mA
Current - Max
3 A
Time to Trip
800 ms
Resistance - Initial (Ri) (Min)
5 Ohms
Resistance - Post Trip (R1) (Max)
20 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Size / Dimension
0.287" L x 0.199" W (7.30mm x 5.05mm)
Height - Seated (Max)
-
Thickness (Max)
0.146" (3.70mm)
Lead Spacing
-
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,163
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.64000$8.64
5$7.12800$35.64
10$6.58600$65.86
50$5.46280$273.14
100$5.03960$503.96
250$4.52992$1,132.48
500$4.17742$2,088.71
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,500$3.67081$5,506.22
3,000$3.38107$10,143.21
4,500$3.35247$15,086.11
Manufacturers Standard Package