TRF250-055T | |
---|---|
DigiKey Part Number | TRF250-055T-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-055T |
Description | PTC RESET FUSE 60V 55MA RADIAL |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 55 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 55 mA | |
Current - Trip (It) | 170 mA | |
Current - Max | 3 A | |
Time to Trip | 3.5 s | |
Resistance - Initial (Ri) (Min) | 15 Ohms | |
Resistance - Post Trip (R1) (Max) | 35 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.228" Dia x 0.181" T (5.80mm x 4.60mm) | |
Height - Seated (Max) | 0.390" (9.90mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | - |