



TRF600-150S-2 | |
---|---|
DigiKey Part Number | TRF600-150S-2TR-ND - Tape & Reel (TR) TRF600-150S-2CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRF600-150S-2 |
Description | PTC RESET FUSE 250V 150MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 250V (600V Int) 150 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 250V (600V Int) | |
Current - Hold (Ih) (Max) | 150 mA | |
Current - Trip (It) | 300 mA | |
Current - Max | 40 A | |
Time to Trip | 4 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 17 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.354" L x 0.181" W (9.00mm x 4.60mm) | |
Height - Seated (Max) | 0.492" (12.50mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.59000 | $10.59 |
5 | $8.77000 | $43.85 |
10 | $8.09600 | $80.96 |
50 | $6.71660 | $335.83 |
100 | $6.19680 | $619.68 |
250 | $5.56968 | $1,392.42 |
500 | $5.13582 | $2,567.91 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,500 | $4.06133 | $6,091.99 |
3,000 | $3.74832 | $11,244.96 |