



TRF250-120T-R1-B-0.5 | |
---|---|
DigiKey Part Number | TRF250-120T-R1-B-0.5-ND |
Manufacturer | |
Manufacturer Product Number | TRF250-120T-R1-B-0.5 |
Description | PTC RESET FUSE 60V 120MA RADIAL |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 60V (250V Int) 120 mA Ih Through Hole Radial, Disc |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 60V (250V Int) | |
Current - Hold (Ih) (Max) | 120 mA | |
Current - Trip (It) | 240 mA | |
Current - Max | 3 A | |
Time to Trip | 1 s | |
Resistance - Initial (Ri) (Min) | 6 Ohms | |
Resistance - Post Trip (R1) (Max) | 16 Ohms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Through Hole | |
Package / Case | Radial, Disc | |
Size / Dimension | 0.256" L x 0.181" W (6.50mm x 4.60mm) | |
Height - Seated (Max) | 0.433" (11.00mm) | |
Thickness (Max) | - | |
Lead Spacing | 0.197" (5.00mm) | |
Approval Agency | CSA, TUV, UL |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.23000 | $7.23 |
5 | $5.99400 | $29.97 |
10 | $5.52600 | $55.26 |
50 | $4.58840 | $229.42 |
100 | $4.23360 | $423.36 |
250 | $3.80496 | $951.24 |
500 | $3.50906 | $1,754.53 |
1,000 | $3.23505 | $3,235.05 |
5,000 | $2.76813 | $13,840.65 |