TRF250-080T
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TRF250-080T
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

TRF250-080T

DigiKey Part Number
TRF250-080T-ND
Manufacturer
Manufacturer Product Number
TRF250-080T
Description
PTC RESET FUSE 60V 80MA RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 60V (250V Int) 80 mA Ih Through Hole Radial, Disc
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bag
Part Status
Active
Type
Polymeric
Voltage - Max
60V (250V Int)
Current - Hold (Ih) (Max)
80 mA
Current - Trip (It)
160 mA
Current - Max
3 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
15 Ohms
Resistance - Post Trip (R1) (Max)
33 Ohms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.228" Dia x 0.181" T (5.80mm x 4.60mm)
Height - Seated (Max)
0.390" (9.90mm)
Thickness (Max)
-
Lead Spacing
0.197" (5.00mm)
Approval Agency
CSA, TUV, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,500
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$6.42000$6.42
5$5.31800$26.59
10$4.90600$49.06
50$4.07320$203.66
100$3.75870$375.87
250$3.37876$844.69
500$3.11614$1,558.07
1,000$2.87289$2,872.89
5,000$2.42844$12,142.20
Manufacturers Standard Package