TPSMF4L48A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMF4L9.0A

DigiKey Part Number
F7533TR-ND - Tape & Reel (TR)
F7533CT-ND - Cut Tape (CT)
F7533DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMF4L9.0A
Description
TVS DIODE 9VWM 15.4VC SOD123F
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
15.4V Clamp 24.1A Ipp Tvs Diode Surface Mount SOD-123F
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
9V
Voltage - Breakdown (Min)
10V
Voltage - Clamping (Max) @ Ipp
15.4V
Current - Peak Pulse (10/1000µs)
24.1A
Power - Peak Pulse
400W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
SOD-123F
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5,633
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$5.42000$5.42
10$3.34200$33.42
100$2.13980$213.98
500$1.62216$811.08
1,000$1.45499$1,454.99
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.25481$3,764.43
6,000$1.14661$6,879.66
9,000$1.09147$9,823.23
15,000$1.02950$15,442.50
21,000$0.99280$20,848.80
30,000$0.95714$28,714.20
75,000$0.91655$68,741.25
Manufacturers Standard Package