
TPSMF4L75A | |
---|---|
DigiKey Part Number | F7557TR-ND - Tape & Reel (TR) F7557CT-ND - Cut Tape (CT) F7557DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L75A |
Description | TVS DIODE 75VWM 121VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 121V Clamp 3.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 75V | |
Voltage - Breakdown (Min) | 83.3V | |
Voltage - Clamping (Max) @ Ipp | 121V | |
Current - Peak Pulse (10/1000µs) | 3.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.96000 | $2.96 |
10 | $1.89700 | $18.97 |
100 | $1.21520 | $121.52 |
500 | $1.19060 | $595.30 |
1,000 | $1.16596 | $1,165.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.05101 | $3,153.03 |
6,000 | $1.02999 | $6,179.94 |
9,000 | $0.99280 | $8,935.20 |
15,000 | $0.95714 | $14,357.10 |
75,000 | $0.91655 | $68,741.25 |