
TPSMF4L30A | |
---|---|
DigiKey Part Number | F7545TR-ND - Tape & Reel (TR) F7545CT-ND - Cut Tape (CT) F7545DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L30A |
Description | TVS DIODE 30VWM 48.4VC SOD123F |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 8.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
EDA/CAD Models | TPSMF4L30A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 8.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.12000 | $4.12 |
10 | $2.74100 | $27.41 |
100 | $1.30070 | $130.07 |
500 | $1.29242 | $646.21 |
1,000 | $1.27596 | $1,275.96 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.05370 | $3,161.10 |
6,000 | $1.03262 | $6,195.72 |
9,000 | $0.99534 | $8,958.06 |
15,000 | $0.95959 | $14,393.85 |
75,000 | $0.91890 | $68,917.50 |