
TPSMF4L24A | |
|---|---|
DigiKey Part Number | F7525TR-ND - Tape & Reel (TR) F7525CT-ND - Cut Tape (CT) F7525DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMF4L24A |
Description | TVS DIODE 24VWM 38.9VC SOD123F |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 38.9V Clamp 10.3A Ipp Tvs Diode Surface Mount SOD-123F |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 24V | |
Voltage - Breakdown (Min) | 26.7V | |
Voltage - Clamping (Max) @ Ipp | 38.9V | |
Current - Peak Pulse (10/1000µs) | 10.3A | |
Power - Peak Pulse | 400W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-123F | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.12000 | $3.12 |
| 10 | $2.12100 | $21.21 |
| 100 | $1.20860 | $120.86 |
| 500 | $1.19212 | $596.06 |
| 1,000 | $1.16745 | $1,167.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.05235 | $3,157.05 |
| 6,000 | $1.03131 | $6,187.86 |
| 9,000 | $0.91772 | $8,259.48 |



