
TPSMD30CA | |
---|---|
DigiKey Part Number | 18-TPSMD30CATR-ND - Tape & Reel (TR) 18-TPSMD30CACT-ND - Cut Tape (CT) 18-TPSMD30CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD30CA |
Description | TVS DIODE 30VWM 48.4VC DO214AB |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30V | |
Voltage - Breakdown (Min) | 33.3V | |
Voltage - Clamping (Max) @ Ipp | 48.4V | |
Current - Peak Pulse (10/1000µs) | 62A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.73000 | $12.73 |
10 | $8.02200 | $80.22 |
100 | $5.34540 | $534.54 |
500 | $4.19714 | $2,098.57 |
1,000 | $3.82739 | $3,827.39 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.39574 | $10,187.22 |
6,000 | $3.37965 | $20,277.90 |