


TPSMD13A | |
|---|---|
DigiKey Part Number | F6560TR-ND - Tape & Reel (TR) F6560CT-ND - Cut Tape (CT) F6560DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMD13A |
Description | TVS DIODE 13VWM 21.5VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 21.5V Clamp 139.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 139.5A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 13V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 14.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 21.5V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $11.84000 | $11.84 |
| 10 | $7.49800 | $74.98 |
| 100 | $5.00440 | $500.44 |
| 500 | $3.93546 | $1,967.73 |
| 1,000 | $3.59148 | $3,591.48 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $3.90847 | $11,725.41 |

