TPSMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSMC
Building Automation – Protect/Sense/Control

TPSMC82A

DigiKey Part Number
F6553TR-ND - Tape & Reel (TR)
F6553CT-ND - Cut Tape (CT)
F6553DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC82A
Description
TVS DIODE 70.1VWM 113V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
113V Clamp 13.5A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMC82A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
70.1V
Voltage - Breakdown (Min)
77.9V
Voltage - Clamping (Max) @ Ipp
113V
Current - Peak Pulse (10/1000µs)
13.5A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,225
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$10.04000$10.04
10$6.33000$63.30
100$4.16620$416.62
500$3.23698$1,618.49
1,000$2.93767$2,937.67
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.45467$7,364.01
6,000$2.26941$13,616.46
9,000$2.17502$19,575.18
15,000$2.06901$31,035.15
21,000$2.05800$43,218.00
Manufacturers Standard Package