77V Clamp 19.7A Ipp Tvs Diode Surface Mount SMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
77V Clamp 19.7A Ipp Tvs Diode Surface Mount SMC
Building Automation – Protect/Sense/Control

TPSMC56CA

DigiKey Part Number
F6546TR-ND - Tape & Reel (TR)
F6546CT-ND - Cut Tape (CT)
F6546DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC56CA
Description
TVS DIODE 47.8VWM 77VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
77V Clamp 19.7A Ipp Tvs Diode Surface Mount SMC
Datasheet
 Datasheet
EDA/CAD Models
TPSMC56CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
47.8V
Voltage - Breakdown (Min)
53.2V
Voltage - Clamping (Max) @ Ipp
77V
Current - Peak Pulse (10/1000µs)
19.7A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$8.63000$8.63
10$5.43400$54.34
100$3.57060$357.06
500$2.76982$1,384.91
1,000$2.51208$2,512.08
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.18456$6,553.68
6,000$2.05538$12,332.28
Manufacturers Standard Package