


TPSMC56CA | |
|---|---|
DigiKey Part Number | F6546TR-ND - Tape & Reel (TR) F6546CT-ND - Cut Tape (CT) F6546DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC56CA |
Description | TVS DIODE 47.8VWM 77VC DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 77V Clamp 19.7A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC56CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 47.8V | |
Voltage - Breakdown (Min) | 53.2V | |
Voltage - Clamping (Max) @ Ipp | 77V | |
Current - Peak Pulse (10/1000µs) | 19.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $5.43400 | $54.34 |
| 100 | $3.57060 | $357.06 |
| 500 | $2.76982 | $1,384.91 |
| 1,000 | $2.51208 | $2,512.08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.18456 | $6,553.68 |
| 6,000 | $2.05538 | $12,332.28 |

