


TPSMC22CA | |
---|---|
DigiKey Part Number | F6526TR-ND - Tape & Reel (TR) F6526CT-ND - Cut Tape (CT) F6526DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC22CA |
Description | TVS DIODE 18.8VWM 30.6V DO214AB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 30.6V Clamp 49.7A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMC22CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 18.8V | |
Voltage - Breakdown (Min) | 20.9V | |
Voltage - Clamping (Max) @ Ipp | 30.6V | |
Current - Peak Pulse (10/1000µs) | 49.7A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.36000 | $4.36 |
10 | $3.82000 | $38.20 |
100 | $3.26810 | $326.81 |
500 | $2.91412 | $1,457.06 |
1,000 | $2.66717 | $2,667.17 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $2.12386 | $6,371.58 |
6,000 | $2.09093 | $12,545.58 |
9,000 | $2.05800 | $18,522.00 |