TPSMC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TPSMC
Building Automation – Protect/Sense/Control

TPSMC18A

DigiKey Part Number
F6521TR-ND - Tape & Reel (TR)
F6521CT-ND - Cut Tape (CT)
F6521DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMC18A
Description
TVS DIODE 15.3VWM 25.2V DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
25.2V Clamp 60.3A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMC18A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
15.3V
Voltage - Breakdown (Min)
17.1V
Voltage - Clamping (Max) @ Ipp
25.2V
Current - Peak Pulse (10/1000µs)
60.3A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3,928
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.37000$3.37
10$3.20200$32.02
100$3.02990$302.99
500$2.90670$1,453.35
1,000$2.66036$2,660.36
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.08559$6,256.77
6,000$2.06917$12,415.02
9,000$2.05275$18,474.75
Manufacturers Standard Package