
TPSMC120CA | |
---|---|
DigiKey Part Number | 18-TPSMC120CATR-ND - Tape & Reel (TR) 18-TPSMC120CACT-ND - Cut Tape (CT) 18-TPSMC120CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC120CA |
Description | TVS DIODE 102.6VWM 165VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 165V Clamp 9.2A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 102.6V | |
Voltage - Breakdown (Min) | 114V | |
Voltage - Clamping (Max) @ Ipp | 165V | |
Current - Peak Pulse (10/1000µs) | 9.2A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.50000 | $13.50 |
10 | $8.55300 | $85.53 |
100 | $5.71380 | $571.38 |
500 | $4.49566 | $2,247.83 |
1,000 | $4.10382 | $4,103.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.60622 | $10,818.66 |
6,000 | $3.35580 | $20,134.80 |
9,000 | $3.24135 | $29,172.15 |