
TPSMC110A | |
---|---|
DigiKey Part Number | 18-TPSMC110ATR-ND - Tape & Reel (TR) 18-TPSMC110ACT-ND - Cut Tape (CT) 18-TPSMC110ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC110A |
Description | TVS DIODE 94.5VWM 152VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 152V Clamp 10A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 94.5V | |
Voltage - Breakdown (Min) | 104.5V | |
Voltage - Clamping (Max) @ Ipp | 152V | |
Current - Peak Pulse (10/1000µs) | 10A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.97000 | $12.97 |
10 | $8.22700 | $82.27 |
100 | $5.48490 | $548.49 |
500 | $4.30930 | $2,154.65 |
1,000 | $3.93093 | $3,930.93 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.45048 | $10,351.44 |
6,000 | $3.20867 | $19,252.02 |
9,000 | $3.08550 | $27,769.50 |
15,000 | $3.07913 | $46,186.95 |