
TPSMC100CA | |
---|---|
DigiKey Part Number | 18-TPSMC100CATR-ND - Tape & Reel (TR) 18-TPSMC100CACT-ND - Cut Tape (CT) 18-TPSMC100CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMC100CA |
Description | TVS DIODE 85.5VWM 137VC SMC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 11.1A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 85.5V | |
Voltage - Breakdown (Min) | 95V | |
Voltage - Clamping (Max) @ Ipp | 137V | |
Current - Peak Pulse (10/1000µs) | 11.1A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $13.47000 | $13.47 |
10 | $8.53100 | $85.31 |
100 | $5.69930 | $569.93 |
500 | $4.48420 | $2,242.10 |
1,000 | $4.09335 | $4,093.35 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.59702 | $10,791.06 |
6,000 | $3.34724 | $20,083.44 |
9,000 | $3.23308 | $29,097.72 |