


TPSMB82A | |
|---|---|
DigiKey Part Number | F6342TR-ND - Tape & Reel (TR) F6342CT-ND - Cut Tape (CT) F6342DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB82A |
Description | TVS DIODE 70.1VWM 113V DO214AA |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 113V Clamp 5.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB82A Models |
Category | Current - Peak Pulse (10/1000µs) 5.4A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -65°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 70.1V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 77.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 113V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.62600 | $36.26 |
| 100 | $2.34390 | $234.39 |
| 500 | $1.78916 | $894.58 |
| 1,000 | $1.61035 | $1,610.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.53665 | $4,609.95 |
| 6,000 | $1.46236 | $8,774.16 |

