SMBJ11CA-HRA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPSMB26A-VR

DigiKey Part Number
TPSMB26A-VRTR-ND - Tape & Reel (TR)
TPSMB26A-VRCT-ND - Cut Tape (CT)
TPSMB26A-VRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB26A-VR
Description
TVS DIODE 26VWM 42.1VC DO214AA
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
14.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,515
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$4.43000$4.43
10$3.33400$33.34
100$2.27440$227.44
500$1.78178$890.89
1,000$1.60115$1,601.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.35482$4,064.46
6,000$1.32772$7,966.32
9,000$1.23925$11,153.25
15,000$1.19696$17,954.40
Manufacturers Standard Package