


TPSMB16A | |
---|---|
DigiKey Part Number | F6308TR-ND - Tape & Reel (TR) F6308CT-ND - Cut Tape (CT) F6308DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB16A |
Description | TVS DIODE 13.6VWM 22.5V DO214AA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 27.1A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | TPSMB16A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 27.1A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.45000 | $4.45 |
10 | $3.34200 | $33.42 |
100 | $2.28030 | $228.03 |
500 | $1.78634 | $893.17 |
1,000 | $1.60524 | $1,605.24 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.35828 | $4,074.84 |
6,000 | $1.33112 | $7,986.72 |
9,000 | $1.24242 | $11,181.78 |
15,000 | $1.20002 | $18,000.30 |