21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
TPSMB Asymmetric TVS Diode Series

TPSMB15A

DigiKey Part Number
F6306TR-ND - Tape & Reel (TR)
F6306CT-ND - Cut Tape (CT)
F6306DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPSMB15A
Description
TVS DIODE 12.8VWM 21.2V DO214AA
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
21.2V Clamp 28.8A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ)
Datasheet
 Datasheet
EDA/CAD Models
TPSMB15A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
12.8V
Voltage - Breakdown (Min)
14.3V
Voltage - Clamping (Max) @ Ipp
21.2V
Current - Peak Pulse (10/1000µs)
28.8A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 561
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.74300$17.43
100$1.45520$145.52
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$1.38121$4,143.63
6,000$1.32942$7,976.52
9,000$1.21010$10,890.90
15,000$1.18698$17,804.70
Manufacturers Standard Package