



TPSMB130CA | |
|---|---|
DigiKey Part Number | F10348TR-ND - Tape & Reel (TR) F10348CT-ND - Cut Tape (CT) F10348DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMB130CA |
Description | TVS DIODE 111VWM 179VC DO214AA |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 179V Clamp 3.4A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 111V | |
Voltage - Breakdown (Min) | 124V | |
Voltage - Clamping (Max) @ Ipp | 179V | |
Current - Peak Pulse (10/1000µs) | 3.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.67000 | $3.67 |
| 10 | $2.42300 | $24.23 |
| 100 | $2.41490 | $241.49 |
| 500 | $2.34556 | $1,172.78 |
| 1,000 | $2.27622 | $2,276.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $2.06726 | $6,201.78 |
| 6,000 | $1.92745 | $11,564.70 |

