
TPSMA6L64A | |
---|---|
DigiKey Part Number | F6175TR-ND - Tape & Reel (TR) F6175CT-ND - Cut Tape (CT) F6175DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L64A |
Description | TVS DIODE 64VWM 103VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L64A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.87000 | $2.87 |
10 | $2.23300 | $22.33 |
100 | $1.69150 | $169.15 |
500 | $1.39588 | $697.94 |
1,000 | $1.38766 | $1,387.66 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23165 | $3,694.95 |
6,000 | $1.20702 | $7,242.12 |