
TPSMA6L33A | |
---|---|
DigiKey Part Number | F6162TR-ND - Tape & Reel (TR) F6162CT-ND - Cut Tape (CT) F6162DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L33A |
Description | TVS DIODE 33VWM 53.3VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 53.3V Clamp 11.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L33A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 33V | |
Voltage - Breakdown (Min) | 36.7V | |
Voltage - Clamping (Max) @ Ipp | 53.3V | |
Current - Peak Pulse (10/1000µs) | 11.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $2.13000 | $2.13 |
10 | $1.70800 | $17.08 |
100 | $1.40410 | $140.41 |
500 | $1.31902 | $659.51 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23165 | $3,694.95 |
6,000 | $1.20702 | $7,242.12 |
9,000 | $1.14127 | $10,271.43 |
15,000 | $1.10157 | $16,523.55 |
75,000 | $1.07769 | $80,826.75 |