
TPSMA6L10A | |
---|---|
DigiKey Part Number | F6149TR-ND - Tape & Reel (TR) F6149CT-ND - Cut Tape (CT) F6149DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPSMA6L10A |
Description | TVS DIODE 10VWM 17VC DO221AC |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 35.3A Ipp Tvs Diode Surface Mount DO-221AC |
Datasheet | Datasheet |
EDA/CAD Models | TPSMA6L10A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 10V | |
Voltage - Breakdown (Min) | 11.1V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 35.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-221AC, SMA Flat Leads | |
Supplier Device Package |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.20000 | $4.20 |
10 | $3.10300 | $31.03 |
100 | $2.11560 | $211.56 |
500 | $1.87162 | $935.81 |
1,000 | $1.67801 | $1,678.01 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.23480 | $3,704.40 |
6,000 | $1.21010 | $7,260.60 |
9,000 | $1.14419 | $10,297.71 |
15,000 | $1.10438 | $16,565.70 |
75,000 | $1.08045 | $81,033.75 |