P6KE91A
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP6KE91A

DigiKey Part Number
F6867TR-ND - Tape & Reel (TR)
F6867CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP6KE91A
Description
TVS DIODE 77.8VWM 125V DO204AC
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
125V Clamp 4.9A Ipp Tvs Diode Through Hole DO-204AC (DO-15)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
77.8V
Voltage - Breakdown (Min)
86.5V
Voltage - Clamping (Max) @ Ipp
125V
Current - Peak Pulse (10/1000µs)
4.9A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-204AC, DO-15, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1,701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.81000$4.81
10$3.31200$33.12
100$2.25990$225.99
500$1.77040$885.20
1,000$1.47669$1,476.69
2,000$1.44858$2,897.16
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$1.32282$5,291.28
8,000$1.31923$10,553.84
12,000$1.17788$14,134.56
Manufacturers Standard Package