
TP6KE51A | |
|---|---|
DigiKey Part Number | F6855TR-ND - Tape & Reel (TR) F6855CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE51A |
Description | TVS DIODE 43.6VWM 70.1V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 70.1V Clamp 8.7A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 43.6V | |
Voltage - Breakdown (Min) | 48.5V | |
Voltage - Clamping (Max) @ Ipp | 70.1V | |
Current - Peak Pulse (10/1000µs) | 8.7A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.84000 | $5.84 |
| 10 | $3.62600 | $36.26 |
| 100 | $2.34390 | $234.39 |
| 500 | $1.78916 | $894.58 |
| 1,000 | $1.61035 | $1,610.35 |
| 2,000 | $1.45977 | $2,919.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.33304 | $5,332.16 |
| 8,000 | $1.22644 | $9,811.52 |
| 12,000 | $1.18698 | $14,243.76 |

