
TP6KE39CA | |
|---|---|
DigiKey Part Number | F6852TR-ND - Tape & Reel (TR) F6852CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE39CA |
Description | TVS DIODE 33.3VWM 53.9V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 53.9V Clamp 11.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.3A |
Mfr | Power - Peak Pulse 600W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 33.3V | Package / Case DO-204AC, DO-15, Axial |
Voltage - Breakdown (Min) 37.1V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 53.9V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.08000 | $6.08 |
| 10 | $3.76500 | $37.65 |
| 100 | $2.43270 | $243.27 |
| 500 | $1.85970 | $929.85 |
| 1,000 | $1.67497 | $1,674.97 |
| 2,000 | $1.51942 | $3,038.84 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.54275 | $6,171.00 |
| 8,000 | $1.53580 | $12,286.40 |

