
TP6KE27CA | |
|---|---|
DigiKey Part Number | F6910TR-ND - Tape & Reel (TR) F6910CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE27CA |
Description | TVS DIODE 23.1VWM 37.5V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 37.5V Clamp 16.3A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 23.1V | |
Voltage - Breakdown (Min) | 25.7V | |
Voltage - Clamping (Max) @ Ipp | 37.5V | |
Current - Peak Pulse (10/1000µs) | 16.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.99000 | $6.99 |
| 10 | $4.35700 | $43.57 |
| 100 | $2.81260 | $281.26 |
| 500 | $2.14696 | $1,073.48 |
| 1,000 | $1.93238 | $1,932.38 |
| 2,000 | $1.75172 | $3,503.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.33304 | $5,332.16 |
| 8,000 | $1.22644 | $9,811.52 |
| 12,000 | $1.18698 | $14,243.76 |

