
TP6KE24A | |
|---|---|
DigiKey Part Number | F6849TR-ND - Tape & Reel (TR) F6849CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP6KE24A |
Description | TVS DIODE 20.5VWM 33.2V DO204AC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 33.2V Clamp 18.4A Ipp Tvs Diode Through Hole DO-204AC (DO-15) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20.5V | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 33.2V | |
Current - Peak Pulse (10/1000µs) | 18.4A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-204AC, DO-15, Axial | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.93000 | $4.93 |
| 10 | $3.33800 | $33.38 |
| 100 | $2.27740 | $227.74 |
| 500 | $2.01426 | $1,007.13 |
| 1,000 | $1.81284 | $1,812.84 |
| 2,000 | $1.59530 | $3,190.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.33304 | $5,332.16 |
| 8,000 | $1.32942 | $10,635.36 |
| 12,000 | $1.18698 | $14,243.76 |

