
ERJ-1GJJ223C | |
|---|---|
DigiKey Part Number | 10-ERJ-1GJJ223CTR-ND - Tape & Reel (TR) 10-ERJ-1GJJ223CCT-ND - Cut Tape (CT) 10-ERJ-1GJJ223CDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERJ-1GJJ223C |
Description | RES SMD 22K OHM 5% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±5% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.58400 | $5.84 |
| 25 | $0.45400 | $11.35 |
| 50 | $0.37980 | $18.99 |
| 100 | $0.32150 | $32.15 |
| 250 | $0.26376 | $65.94 |
| 500 | $0.23054 | $115.27 |
| 1,000 | $0.20422 | $204.22 |
| 5,000 | $0.16229 | $811.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.13874 | $2,081.10 |
| 30,000 | $0.13059 | $3,917.70 |
| 45,000 | $0.12662 | $5,697.90 |
| 75,000 | $0.12232 | $9,174.00 |
| 105,000 | $0.11986 | $12,585.30 |
| 150,000 | $0.11753 | $17,629.50 |

