
TP1.5KE36A | |
---|---|
DigiKey Part Number | F7613TR-ND - Tape & Reel (TR) F7613CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP1.5KE36A |
Description | TVS DIODE 30.8VWM 49.9VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 49.9V Clamp 30.5A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 30.8V | |
Voltage - Breakdown (Min) | 34.2V | |
Voltage - Clamping (Max) @ Ipp | 49.9V | |
Current - Peak Pulse (10/1000µs) | 30.5A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.80000 | $7.80 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.60343 | $3,124.12 |
2,400 | $2.40600 | $5,774.40 |
3,600 | $2.30476 | $8,297.14 |
6,000 | $2.19049 | $13,142.94 |
8,400 | $2.15539 | $18,105.28 |