
TP1.5KE20CA | |
---|---|
DigiKey Part Number | F7638TR-ND - Tape & Reel (TR) F7638CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP1.5KE20CA |
Description | TVS DIODE 20VWM 27.7VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
EDA/CAD Models | TP1.5KE20CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 20V | |
Voltage - Breakdown (Min) | 19V | |
Voltage - Clamping (Max) @ Ipp | 27.7V | |
Current - Peak Pulse (10/1000µs) | 54.9A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $5.75000 | $5.75 |
10 | $4.54100 | $45.41 |
100 | $3.64570 | $364.57 |
500 | $2.97238 | $1,486.19 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.47151 | $2,965.81 |
2,400 | $2.41804 | $5,803.30 |
3,600 | $2.41403 | $8,690.51 |