1.5KE510CA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TP1.5KE20CA

DigiKey Part Number
F7638TR-ND - Tape & Reel (TR)
F7638CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TP1.5KE20CA
Description
TVS DIODE 20VWM 27.7VC DO201
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
27.7V Clamp 54.9A Ipp Tvs Diode Through Hole DO-201
Datasheet
 Datasheet
EDA/CAD Models
TP1.5KE20CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
20V
Voltage - Breakdown (Min)
19V
Voltage - Clamping (Max) @ Ipp
27.7V
Current - Peak Pulse (10/1000µs)
54.9A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
DO-201AA, DO-27, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 438
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$5.75000$5.75
10$4.54100$45.41
100$3.64570$364.57
500$2.97238$1,486.19
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,200$2.47151$2,965.81
2,400$2.41804$5,803.30
3,600$2.41403$8,690.51
Manufacturers Standard Package