
TP1.5KE18A | |
---|---|
DigiKey Part Number | F7603TR-ND - Tape & Reel (TR) F7603CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP1.5KE18A |
Description | TVS DIODE 15.3VWM 25.2VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 25.2V Clamp 60.3A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15.3V | |
Voltage - Breakdown (Min) | 17.1V | |
Voltage - Clamping (Max) @ Ipp | 25.2V | |
Current - Peak Pulse (10/1000µs) | 60.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $7.82000 | $7.82 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.61009 | $3,132.11 |
2,400 | $2.41215 | $5,789.16 |
3,600 | $2.31065 | $8,318.34 |
6,000 | $2.19609 | $13,176.54 |
8,400 | $2.16090 | $18,151.56 |