
TP1.5KE16A | |
---|---|
DigiKey Part Number | F7635TR-ND - Tape & Reel (TR) F7635CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TP1.5KE16A |
Description | TVS DIODE 13.6VWM 22.5VC DO201 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 22.5V Clamp 67.6A Ipp Tvs Diode Through Hole DO-201 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 13.6V | |
Voltage - Breakdown (Min) | 15.2V | |
Voltage - Clamping (Max) @ Ipp | 22.5V | |
Current - Peak Pulse (10/1000µs) | 67.6A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Through Hole | |
Package / Case | DO-201AA, DO-27, Axial | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $4.02000 | $4.02 |
10 | $3.45700 | $34.57 |
100 | $2.78350 | $278.35 |
500 | $2.63820 | $1,319.10 |
Quantity | Unit Price | Ext Price |
---|---|---|
1,200 | $2.15949 | $2,591.39 |
2,400 | $2.15539 | $5,172.94 |