


TMOV20RP510EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV20RP510EL2T7TR-ND - Tape & Reel (TR) 18-TMOV20RP510EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP510EL2T7 |
Description | VARISTOR 820V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 820 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 510 V | |
Maximum DC Volts | 670 V | |
Varistor Voltage (Min) | 738 V | |
Varistor Voltage (Typ) | 820 V | |
Varistor Voltage (Max) | 902 V | |
Current - Surge | 10 kA | |
Energy | 325J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 350 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.55000 | $20.55 |
| 10 | $15.25100 | $152.51 |
| 25 | $13.92400 | $348.10 |
| 100 | $12.46380 | $1,246.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $9.89183 | $2,967.55 |
| 600 | $9.55380 | $5,732.28 |
| 900 | $9.38439 | $8,445.95 |
| 1,500 | $9.19673 | $13,795.10 |
| 2,100 | $9.08703 | $19,082.76 |
| 3,000 | $9.08681 | $27,260.43 |

