Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



TMOV20RP385EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV20RP385EL2T7TR-ND - Tape & Reel (TR) 18-TMOV20RP385EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV20RP385EL2T7 |
Description | VARISTOR 620V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 620 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 385 V | |
Maximum DC Volts | 505 V | |
Varistor Voltage (Min) | 558 V | |
Varistor Voltage (Typ) | 620 V | |
Varistor Voltage (Max) | 682 V | |
Current - Surge | 10 kA | |
Energy | 300J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 700 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $19.48000 | $19.48 |
| 10 | $14.45300 | $144.53 |
| 25 | $13.19040 | $329.76 |
| 100 | $11.79790 | $1,179.79 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | $9.35717 | $2,807.15 |
| 600 | $9.03420 | $5,420.52 |
| 900 | $8.87246 | $7,985.21 |
| 1,500 | $8.69325 | $13,039.88 |
| 2,100 | $8.58853 | $18,035.91 |
| 3,000 | $8.57607 | $25,728.21 |





