


TMOV20RP140E | |
|---|---|
DigiKey Part Number | F4030-ND |
Manufacturer | |
Manufacturer Product Number | TMOV20RP140E |
Description | VARISTOR 220V 10KA DISC 20MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 220 V 10 kA Varistor 1 Circuit Through Hole Disc 20mm |
Datasheet | Datasheet |
EDA/CAD Models | TMOV20RP140E Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 140 V | |
Maximum DC Volts | 180 V | |
Varistor Voltage (Min) | 198 V | |
Varistor Voltage (Typ) | 220 V | |
Varistor Voltage (Max) | 242 V | |
Current - Surge | 10 kA | |
Energy | 110J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1750 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 20mm | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $15.87000 | $15.87 |
| 10 | $11.75700 | $117.57 |
| 25 | $10.72080 | $268.02 |
| 100 | $9.58050 | $958.05 |
| 400 | $8.80893 | $3,523.57 |
| 800 | $8.52189 | $6,817.51 |
| 1,200 | $8.37819 | $10,053.83 |
| 2,800 | $8.18348 | $22,913.74 |

