


TMOV14RP460EL2T7 | |
|---|---|
DigiKey Part Number | 18-TMOV14RP460EL2T7TR-ND - Tape & Reel (TR) 18-TMOV14RP460EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP460EL2T7 |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 610 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 6 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $18.42000 | $18.42 |
| 10 | $13.58200 | $135.82 |
| 25 | $12.38480 | $309.62 |
| 100 | $11.06450 | $1,106.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | $8.63505 | $3,454.02 |
| 800 | $8.35284 | $6,682.27 |
| 1,200 | $8.21163 | $9,853.96 |
| 2,000 | $8.05502 | $16,110.04 |
| 2,800 | $8.01596 | $22,444.69 |

