



TMOV14RP130EL2T7 | |
---|---|
DigiKey Part Number | 18-TMOV14RP130EL2T7TR-ND - Tape & Reel (TR) 18-TMOV14RP130EL2T7CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TMOV14RP130EL2T7 |
Description | VARISTOR 205V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 205 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Maximum AC Volts | 130 V | |
Maximum DC Volts | 170 V | |
Varistor Voltage (Min) | 184.5 V | |
Varistor Voltage (Typ) | 205 V | |
Varistor Voltage (Max) | 225.5 V | |
Current - Surge | 6 kA | |
Energy | 50J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 1000 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Features | Thermally Protected | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $16.63000 | $16.63 |
10 | $14.90000 | $149.00 |
25 | $14.06040 | $351.51 |
100 | $11.97840 | $1,197.84 |
250 | $11.24756 | $2,811.89 |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | $7.47910 | $3,739.55 |
1,000 | $6.96016 | $6,960.16 |