


TDUBL3002A | |
|---|---|
DigiKey Part Number | 5666-TDUBL3002A-ND |
Manufacturer | |
Manufacturer Product Number | TDUBL3002A |
Description | RELAY TIME DELAY 102.3SEC CHAS |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | Off-Delay Time Delay Relay SPST-NO (1 Form A) 0.1 Sec ~ 102.3 Sec Delay Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Relay Type | Solid State Relay | |
Function | Off-Delay | |
Circuit | SPST-NO (1 Form A) | |
Delay Time | 0.1 Sec ~ 102.3 Sec | |
Contact Rating @ Voltage | - | |
Voltage - Supply | 12 ~ 24VDC | |
Termination Style | Quick Connect - 0.250" (6.3mm) | |
Timing Adjustment Method | DIP Switches | |
Timing Initiate Method | Input Voltage, Trigger Signal | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,103.82000 | $1,103.82 |
| 10 | $982.90500 | $9,829.05 |
| 25 | $938.47440 | $23,461.86 |
| 50 | $906.18520 | $45,309.26 |





