Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 102.3 Sec Delay 10A @ 120/240VAC Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 102.3 Sec Delay 10A @ 120/240VAC Socketable
TDBL120ALD-(back)
HVAC - Take a Load Off – Protect Control Sense

TDBL120ALD

DigiKey Part Number
5666-TDBL120ALD-ND
Manufacturer
Manufacturer Product Number
TDBL120ALD
Description
RELAY TIME DEL 102.3SEC 10A 120V
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
Off-Delay Time Delay Relay DPDT (2 Form C) 0.1 Sec ~ 102.3 Sec Delay 10A @ 120/240VAC Socketable
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Mounting Type
Socketable
Relay Type
Mechanical Relay
Function
Off-Delay
Circuit
DPDT (2 Form C)
Delay Time
0.1 Sec ~ 102.3 Sec
Contact Rating @ Voltage
10A @ 120/240VAC
Voltage - Supply
120VAC
Termination Style
Plug In, 11 Pin (Octal)
Timing Adjustment Method
DIP Switches
Timing Initiate Method
Input Voltage, Trigger Signal
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$1,772.80000$1,772.80
10$1,578.42900$15,784.29
25$1,507.04040$37,676.01
50$1,455.16440$72,758.22
Manufacturers Standard Package