TDB08H0SB1R is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Würth Elektronik
In Stock: 3,998
Unit Price: $55.91000
Datasheet

Parametric Equivalent


Knitter-Switch
In Stock: 1,481
Unit Price: $33.13000
Datasheet

Parametric Equivalent


APEM Inc.
In Stock: 0
Unit Price: $41.60000
Datasheet

Parametric Equivalent


CIT Relay and Switch
In Stock: 2,603
Unit Price: $20.55000
Datasheet

Parametric Equivalent


C&K
In Stock: 0
Unit Price: $33.53385
Datasheet

Parametric Equivalent


C&K
In Stock: 57,597
Unit Price: $46.53000
Datasheet

Parametric Equivalent


C&K
In Stock: 19,334
Unit Price: $35.27000
Datasheet
New at DigiKey
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TDB08H0SB1R

DigiKey Part Number
18-TDB08H0SB1RTR-ND - Tape & Reel (TR)
18-TDB08H0SB1RCT-ND - Cut Tape (CT)
18-TDB08H0SB1RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TDB08H0SB1R
Description
TDB DIP SWITCH
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Dip Switch SPST 8 Position Surface Mount Slide (Standard) Actuator 25mA 24VDC
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST
Number of Positions
8
Current Rating (Amps)
25mA
Voltage Rating
24VDC
Actuator Type
Slide (Standard)
Actuator Level
Flush, Recessed
Contact Material
Copper Alloy
Contact Finish
Gold
Height Above Board
0.091" (2.30mm)
Mounting Type
Surface Mount
Termination Style
Gull Wing
Pitch
0.050" (1.27mm), Half
Washable
Yes
Features
-
Operating Temperature
-40°C ~ 85°C
Body Material
Polyphenylene Sulfide (PPS)
Length
0.444" (11.28mm)
Mechanical Life
1,000 Cycles
Electrical Life
1,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$29.60000$29.60
10$24.77100$247.71
25$22.95440$573.86
100$20.45430$2,045.43
250$19.00152$4,750.38
500$18.01840$9,009.20
1,000$17.27872$17,278.72
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
6,000$14.11662$84,699.72
Manufacturers Standard Package